TV06B850J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4 000
Unit Price: kr 4,62000
Datasheet
137V Clamp 4.38A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B850J-HF

DigiKey Part Number
TV06B850J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B850J-HF
Description
TVS DIODE 85VWM 137VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137V Clamp 4.38A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B850J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.38A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,67286kr 5 018,58
6 000kr 1,53235kr 9 194,10
9 000kr 1,46077kr 13 146,93
15 000kr 1,38033kr 20 704,95
21 000kr 1,33269kr 27 986,49
30 000kr 1,28640kr 38 592,00
75 000kr 1,27235kr 95 426,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,67286
Unit Price with VAT:kr 2,09108