Parametric Equivalent

SS56F-HF | |
|---|---|
DigiKey Part Number | 641-SS56F-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS56F-HF |
Description | DIODE SCHOTTKY 60V 5A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,43756 | kr 14 375,60 |
| 20 000 | kr 1,33292 | kr 26 658,40 |
| 30 000 | kr 1,27962 | kr 38 388,60 |
| 50 000 | kr 1,25638 | kr 62 819,00 |
| Unit Price without VAT: | kr 1,43756 |
|---|---|
| Unit Price with VAT: | kr 1,79695 |





