Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMMSZ5226B-HF | |
|---|---|
DigiKey Part Number | 641-AMMSZ5226B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMSZ5226B-HF |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,67718 | kr 2 031,54 |
| 6 000 | kr 0,61050 | kr 3 663,00 |
| 9 000 | kr 0,57651 | kr 5 188,59 |
| 15 000 | kr 0,53828 | kr 8 074,20 |
| 21 000 | kr 0,51564 | kr 10 828,44 |
| 30 000 | kr 0,49362 | kr 14 808,60 |
| 75 000 | kr 0,44528 | kr 33 396,00 |
| 150 000 | kr 0,41542 | kr 62 313,00 |
| Unit Price without VAT: | kr 0,67718 |
|---|---|
| Unit Price with VAT: | kr 0,84648 |



