


CDBA5100-HF | |
|---|---|
DigiKey Part Number | 641-1704-2-ND - Tape & Reel (TR) 641-1704-1-ND - Cut Tape (CT) 641-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA5100-HF |
Description | DIODE SCHOTTKY 100V 5A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA5100-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 380pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,27000 | kr 8,27 |
| 10 | kr 5,14700 | kr 51,47 |
| 100 | kr 3,33460 | kr 333,46 |
| 500 | kr 2,55432 | kr 1 277,16 |
| 1 000 | kr 2,25637 | kr 2 256,37 |
| 2 000 | kr 2,09084 | kr 4 181,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,83651 | kr 9 182,55 |
| 10 000 | kr 1,71971 | kr 17 197,10 |
| Unit Price without VAT: | kr 8,27000 |
|---|---|
| Unit Price with VAT: | kr 10,33750 |








