Bridge Rectifier Single Phase Standard 400 V Chassis Mount BR-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR1004SG-G

DigiKey Part Number
641-1823-ND
Manufacturer
Manufacturer Product Number
BR1004SG-G
Description
BRIDGE RECT 1PHASE 400V 10A BR-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Chassis Mount BR-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
4-Square, BR-8
Supplier Device Package
BR-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 28,86000kr 28,86
10kr 18,70300kr 187,03
200kr 11,73690kr 2 347,38
600kr 10,23043kr 6 138,26
1 000kr 9,65899kr 9 658,99
2 000kr 8,99170kr 17 983,40
5 000kr 8,80303kr 44 015,15
Manufacturers Standard Package
Unit Price without VAT:kr 28,86000
Unit Price with VAT:kr 36,07500