


17001192A | |
|---|---|
DigiKey Part Number | CR621-ND |
Manufacturer | |
Manufacturer Product Number | 17001192A |
Description | FAN AXIAL 48VDC PQD48B3E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.4mm Dia Ball 235.0 CFM (6.58m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001192A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.4mm Dia | |
Width | 50.80mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 54.3dB(A) | |
Power (Watts) | 22.1 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.460A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 58000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 529,52883 | kr 158 858,65 |
| Unit Price without VAT: | kr 529,52883 |
|---|---|
| Unit Price with VAT: | kr 661,91104 |





