
LCC12-10-01 | |
|---|---|
DigiKey Part Number | 1681-1102-ND |
Manufacturer | |
Manufacturer Product Number | LCC12-10-01 |
Description | TEM THERMOCYCLER 40X40X3.84MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 85.0W @ 27°C 8.9 A 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 85.0W @ 27°C | |
Delta Tmax @ Th | 62°C @ 27°C | |
Height | 3.98mm | |
Number of Stages | 1 | |
Current - Max | 8.9 A | |
Voltage - Max | 14.7 V | |
Resistance | 1.32 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires |

