
CM35-1.9-09AN | |
|---|---|
DigiKey Part Number | 1681-1101-ND |
Manufacturer | |
Manufacturer Product Number | CM35-1.9-09AN |
Description | TEM 12.19X5.99X1.65MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.2W @ 27°C 1.9 A 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.19mm L x 5.99mm W | |
Qmax @ Th | 5.2W @ 27°C | |
Delta Tmax @ Th | 71°C @ 27°C | |
Height | 1.67mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 4.2 V | |
Resistance | 1.87 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |

