
CSBL1275-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSBL1275-3R3MTR-ND - Tape & Reel (TR) 4044-CSBL1275-3R3MCT-ND - Cut Tape (CT) 4044-CSBL1275-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1275-3R3M |
Description | FIXED IND 3.3UH 22A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 22 A 3.1mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1275-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Q Value | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,44000 | kr 29,44 |
| 10 | kr 24,20600 | kr 242,06 |
| 100 | kr 19,90830 | kr 1 990,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 18,13907 | kr 5 441,72 |
| 600 | kr 17,10610 | kr 10 263,66 |
| 900 | kr 16,53003 | kr 14 877,03 |
| 1 500 | kr 15,83257 | kr 23 748,85 |
| 2 100 | kr 15,63380 | kr 32 830,98 |
| Unit Price without VAT: | kr 29,44000 |
|---|---|
| Unit Price with VAT: | kr 36,80000 |

