
1015-18-1-2000-001-1-TD | |
|---|---|
DigiKey Part Number | 1175-1015-18-1-2000-001-1-TD-ND 1175-1015-18-1-2000-001-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-18-1-2000-001-1-TD |
Description | WIRE 18AWG BLACK SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,93000 | kr 6,93 |
| 5 | kr 6,23400 | kr 31,17 |
| 10 | kr 5,93600 | kr 59,36 |
| 25 | kr 5,56840 | kr 139,21 |
| 50 | kr 5,30300 | kr 265,15 |
| 100 | kr 5,05000 | kr 505,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,65218 | kr 3 304,36 |
| 4 000 | kr 1,57067 | kr 6 282,68 |
| 6 000 | kr 1,52454 | kr 9 147,24 |
| 10 000 | kr 1,46798 | kr 14 679,80 |
| 14 000 | kr 1,43165 | kr 20 043,10 |
| 20 000 | kr 1,39392 | kr 27 878,40 |
| 50 000 | kr 1,30639 | kr 65 319,50 |
| Unit Price without VAT: | kr 6,93000 |
|---|---|
| Unit Price with VAT: | kr 8,66250 |




