
CP30623M | |
|---|---|
DigiKey Part Number | 4654-CP30623M-ND |
Manufacturer | |
Manufacturer Product Number | CP30623M |
Description | FM METAL SLIM CAT3 RJ11 CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Cat3 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Convert To (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat3 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 85,63000 | kr 85,63 |
| 10 | kr 72,76200 | kr 727,62 |
| 25 | kr 68,20000 | kr 1 705,00 |
| 50 | kr 64,94420 | kr 3 247,21 |
| 100 | kr 61,84350 | kr 6 184,35 |
| 250 | kr 57,97340 | kr 14 493,35 |
| 500 | kr 55,20820 | kr 27 604,10 |
| 1 000 | kr 52,57633 | kr 52 576,33 |
| Unit Price without VAT: | kr 85,63000 |
|---|---|
| Unit Price with VAT: | kr 107,03750 |

