



CP30706NM3 | |
|---|---|
DigiKey Part Number | 4654-CP30706NM3-ND |
Manufacturer | |
Manufacturer Product Number | CP30706NM3 |
Description | DUALSLIM METAL USB3 B-A M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30706NM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 182,53000 | kr 182,53 |
| 10 | kr 155,09700 | kr 1 550,97 |
| 25 | kr 145,38560 | kr 3 634,64 |
| 50 | kr 138,44640 | kr 6 922,32 |
| 100 | kr 131,84200 | kr 13 184,20 |
| 250 | kr 123,59472 | kr 30 898,68 |
| 500 | kr 117,70284 | kr 58 851,42 |
| Unit Price without VAT: | kr 182,53000 |
|---|---|
| Unit Price with VAT: | kr 228,16250 |

