
CP30174 | |
|---|---|
DigiKey Part Number | 4654-CP30174-ND |
Manufacturer | |
Manufacturer Product Number | CP30174 |
Description | RACK 16X HDMI A-A BM FM M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 418,20000 | kr 1 418,20 |
| Unit Price without VAT: | kr 1 418,20000 |
|---|---|
| Unit Price with VAT: | kr 1 772,75000 |

