21 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29100-021

DigiKey Part Number
2262-A29100-021TR-ND - Tape & Reel (TR)
2262-A29100-021CT-ND - Cut Tape (CT)
2262-A29100-021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A29100-021
Description
CONN D-TYPE RCPT 21P SMD R/A SLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A29100-021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Type
Signal
Flange Feature
Board Side (0-80); Mating Side (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1 449,37000kr 1 449,37
10kr 1 342,00500kr 13 420,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25kr 1 155,01920kr 28 875,48
50kr 1 099,97100kr 54 998,55
75kr 1 096,41080kr 82 230,81
Manufacturers Standard Package
Unit Price without VAT:kr 1 449,37000
Unit Price with VAT:kr 1 811,71250