Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STJF200Q

DigiKey Part Number
2449-STJF200Q-ND
Manufacturer
Manufacturer Product Number
STJF200Q
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Spherical
Mounting Type
Actuator Height off PCB, Vertical
6.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.30mm x 7.21mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Stainless Steel
Switch Travel
1.60mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 022
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 11,46000kr 11,46
10kr 9,97100kr 99,71
60kr 8,94700kr 536,82
120kr 8,57267kr 1 028,72
300kr 8,09810kr 2 429,43
540kr 7,80591kr 4 215,19
1 020kr 7,50002kr 7 650,02
2 520kr 7,08352kr 17 850,47
5 040kr 6,77872kr 34 164,75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 11,46000
Unit Price with VAT:kr 14,32500