
F70NH0808A-SAT | |
|---|---|
DigiKey Part Number | 5110-F70NH0808A-SAT-ND |
Manufacturer | |
Manufacturer Product Number | F70NH0808A-SAT |
Description | SLC NMCP 8+8 (FORESEE NAND) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC), DRAM - LPDDR4 Memory IC 8Gbit (NAND), 8Gbit (LPDDR4) ONFI 149-WFBGA (8x9.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC), DRAM - LPDDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 (NAND), 512M x 16 (LPDDR4) | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 149-WFBGA (8x9.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 357,99000 | kr 357,99 |
| 10 | kr 331,04200 | kr 3 310,42 |
| 25 | kr 320,39560 | kr 8 009,89 |
| 50 | kr 312,43360 | kr 15 621,68 |
| 100 | kr 304,57910 | kr 30 457,91 |
| 250 | kr 294,40416 | kr 73 601,04 |
| Unit Price without VAT: | kr 357,99000 |
|---|---|
| Unit Price with VAT: | kr 447,48750 |

