
MS2202L9B | |
|---|---|
DigiKey Part Number | 2449-MS2202L9B-ND |
Manufacturer | |
Manufacturer Product Number | MS2202L9B |
Description | SWITCH SLIDE DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 9.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.25mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,45000 | kr 6,45 |
| 10 | kr 5,51300 | kr 55,13 |
| 25 | kr 5,13760 | kr 128,44 |
| 100 | kr 4,58430 | kr 458,43 |
| 250 | kr 4,24664 | kr 1 061,66 |
| 500 | kr 4,00956 | kr 2 004,78 |
| 2 000 | kr 3,59193 | kr 7 183,86 |
| 4 000 | kr 3,41243 | kr 13 649,72 |
| 6 000 | kr 3,31648 | kr 19 898,88 |
| Unit Price without VAT: | kr 6,45000 |
|---|---|
| Unit Price with VAT: | kr 8,06250 |

