
J115F21A120VACS | |
|---|---|
DigiKey Part Number | 2449-J115F21A120VACS-ND |
Manufacturer | |
Manufacturer Product Number | J115F21A120VACS |
Description | RELAY GEN PURPOSE SPST 40A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21A120VACS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 39.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 90 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.04 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,55000 | kr 35,55 |
| 15 | kr 31,06600 | kr 465,99 |
| 30 | kr 30,00233 | kr 900,07 |
| 60 | kr 28,97500 | kr 1 738,50 |
| 105 | kr 28,17019 | kr 2 957,87 |
| 255 | kr 26,93922 | kr 6 869,50 |
| 510 | kr 26,01416 | kr 13 267,22 |
| 1 005 | kr 25,13913 | kr 25 264,83 |
| Unit Price without VAT: | kr 35,55000 |
|---|---|
| Unit Price with VAT: | kr 44,43750 |

