Parametric Equivalent
Parametric Equivalent

J115F11A24VDCS6.6 | |
|---|---|
DigiKey Part Number | 2449-J115F11A24VDCS6.6-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A24VDCS6.6 |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11A24VDCS6.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,35000 | kr 25,35 |
| 15 | kr 22,10333 | kr 331,55 |
| 30 | kr 21,34567 | kr 640,37 |
| 60 | kr 20,61433 | kr 1 236,86 |
| 105 | kr 20,04257 | kr 2 104,47 |
| 255 | kr 19,16737 | kr 4 887,68 |
| 510 | kr 18,50955 | kr 9 439,87 |
| 1 005 | kr 17,88733 | kr 17 976,77 |
| 5 010 | kr 16,49425 | kr 82 636,19 |
| Unit Price without VAT: | kr 25,35000 |
|---|---|
| Unit Price with VAT: | kr 31,68750 |



