AH1LBSB110WA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1LBSMB12WA1

DigiKey Part Number
2449-AH1LBSMB12WA1-ND
Manufacturer
Manufacturer Product Number
AH1LBSMB12WA1
Description
SWITCH PB SPST NO + SPST NC 20A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
12 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 435,71000kr 435,71
10kr 375,91700kr 3 759,17
25kr 354,37800kr 8 859,45
50kr 338,87960kr 16 943,98
100kr 324,02610kr 32 402,61
250kr 305,34376kr 76 335,94
Manufacturers Standard Package
Unit Price without VAT:kr 435,71000
Unit Price with VAT:kr 544,63750