
CS8416K-CNZR | |
|---|---|
DigiKey Part Number | 598-CS8416K-CNZRTR-ND - Tape & Reel (TR) 598-CS8416K-CNZRCT-ND - Cut Tape (CT) 598-CS8416K-CNZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS8416K-CNZR |
Description | IC AUDIO RECEIVER 28QFN |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Audio Receiver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 1 | |
Interface | I2C, SPI | |
Voltage - Supply | 3.13V ~ 3.46V | |
Operating Temperature | -10°C ~ 70°C | |
Specifications | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 109,58000 | kr 109,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 64,06728 | kr 384 403,68 |
| Unit Price without VAT: | kr 109,58000 |
|---|---|
| Unit Price with VAT: | kr 136,97500 |

