
CFM40T-05 | |
|---|---|
DigiKey Part Number | 2034-3713-ND |
Manufacturer | |
Manufacturer Product Number | CFM40T-05 |
Description | AC/DC CONVERTER 5V 24V -5V 41W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 24V -5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM40T-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | -5V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.4 A | |
Current - Output 2 | 1 A | |
Current - Output 3 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 78% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 334,80000 | kr 334,80 |
| 5 | kr 318,89200 | kr 1 594,46 |
| 10 | kr 312,26200 | kr 3 122,62 |
| 25 | kr 303,71320 | kr 7 592,83 |
| 50 | kr 297,40400 | kr 14 870,20 |
| 100 | kr 291,22550 | kr 29 122,55 |
| 250 | kr 283,25444 | kr 70 813,61 |
| Unit Price without VAT: | kr 334,80000 |
|---|---|
| Unit Price with VAT: | kr 418,50000 |

