
JA83386FK | |
|---|---|
DigiKey Part Number | 2111-JA83386FK-ND |
Manufacturer | |
Manufacturer Product Number | JA83386FK |
Description | J SERIES 20POS SHELL FULL KIT |
Customer Reference | |
Detailed Description | Connector Backshell Assembly with Latch Clip For J Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Backshell Assembly with Latch Clip | |
For Use With/Related Products | J Series | |
Specifications | 20 Positions | |
Color | Gray | |
Material | Thermoplastic | |
Base Product Number |

