Connector Spring Clip For J Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA77884

DigiKey Part Number
2111-JA77884-ND
Manufacturer
Manufacturer Product Number
JA77884
Description
J SERIES SPRING CLIP SIZE 8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Spring Clip For J Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Accessory Type
Spring Clip
For Use With/Related Products
J Series
Specifications
8 Positions
Color
Silver
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 48,24000kr 48,24
Manufacturers Standard Package
Unit Price without VAT:kr 48,24000
Unit Price with VAT:kr 60,30000