
SPC8P-204 | |
|---|---|
DigiKey Part Number | SPC8P-204-ND |
Manufacturer | |
Manufacturer Product Number | SPC8P-204 |
Description | SIZE 8 TWINAX PIN JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Crimp TRS |
Datasheet | Datasheet |
EDA/CAD Models | SPC8P-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | Twinax | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | TRS | |
Mounting Type | - | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 694,07000 | kr 694,07 |
| 10 | kr 589,92700 | kr 5 899,27 |
| 30 | kr 545,95033 | kr 16 378,51 |
| 50 | kr 526,64360 | kr 26 332,18 |
| 100 | kr 501,54040 | kr 50 154,04 |
| Unit Price without VAT: | kr 694,07000 |
|---|---|
| Unit Price with VAT: | kr 867,58750 |


