142-0435-001 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 554
Unit Price: kr 105,74000
Datasheet

Direct


Amphenol RF
In Stock: 108
Unit Price: kr 123,63000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr 305,65000
Datasheet
142-0435-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0435-001
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0435-001

DigiKey Part Number
J638-ND
Manufacturer
Manufacturer Product Number
142-0435-001
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-8X, LMR-240, Belden 7808A
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 171,17000kr 171,17
10kr 145,46800kr 1 454,68
25kr 136,36000kr 3 409,00
50kr 129,85080kr 6 492,54
100kr 123,65640kr 12 365,64
250kr 115,92020kr 28 980,05
500kr 110,39436kr 55 197,18
Manufacturers Standard Package
Unit Price without VAT:kr 171,17000
Unit Price with VAT:kr 213,96250