
RASWLF.031 .7OZ | |
|---|---|
DigiKey Part Number | RASWLF.031.7OZ-ND |
Manufacturer | |
Manufacturer Product Number | RASWLF.031 .7OZ |
Description | LF SOLDER WIRE POCKET PACK 96.5/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 21 AWG, 20 SWG Tube, 0.7 oz (19.85g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 422 ~ 428°F (217 ~ 220°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 21 AWG, 20 SWG | |
Process | Lead Free | |
Form | Tube, 0.7 oz (19.85g) | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 93,23000 | kr 93,23 |
| Unit Price without VAT: | kr 93,23000 |
|---|---|
| Unit Price with VAT: | kr 116,53750 |

