

PA0084 | |
|---|---|
DigiKey Part Number | PA0084-ND |
Manufacturer | |
Manufacturer Product Number | PA0084 |
Description | SOT-89 TO DIP-4 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOT-89 4 0.059" (1.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-89 | |
Number of Positions | 4 | |
Pitch | 0.059" (1.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 0.200" (17.78mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,69000 | kr 30,69 |
| Unit Price without VAT: | kr 30,69000 |
|---|---|
| Unit Price with VAT: | kr 38,36250 |



