PA0017C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0017C

DigiKey Part Number
315-PA0017C-ND
Manufacturer
Manufacturer Product Number
PA0017C
Description
SSOP-16 TO DIP-16 SMT ADAPTER (0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SSOP
Number of Positions
16
Pitch
0.026" (0.65mm)
Board Thickness
-
Material
-
Size / Dimension
0.800" L x 0.400" W (20.32mm x 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 71,26000kr 71,26
Manufacturers Standard Package
Unit Price without VAT:kr 71,26000
Unit Price with VAT:kr 89,07500