
EM1V101MP51009U | |
|---|---|
DigiKey Part Number | 4191-EM1V101MP51009UCT-ND - Cut Tape (CT) 4191-EM1V101MP51009UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM1V101MP51009U |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 192.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,61000 | kr 2,61 |
| 10 | kr 1,57800 | kr 15,78 |
| 50 | kr 1,14780 | kr 57,39 |
| 100 | kr 1,00810 | kr 100,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 0,71463 | kr 571,70 |
| 1 600 | kr 0,64729 | kr 1 035,66 |
| 2 400 | kr 0,61328 | kr 1 471,87 |
| 4 000 | kr 0,57535 | kr 2 301,40 |
| 5 600 | kr 0,55300 | kr 3 096,80 |
| 8 000 | kr 0,53142 | kr 4 251,36 |
| 9 600 | kr 0,52116 | kr 5 003,14 |
| 19 200 | kr 0,48639 | kr 9 338,69 |
| 20 000 | kr 0,48453 | kr 9 690,60 |
| Unit Price without VAT: | kr 2,61000 |
|---|---|
| Unit Price with VAT: | kr 3,26250 |

