


TND14V-911KB00AAA0 | |
|---|---|
DigiKey Part Number | 565-TND14V-911KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND14V-911KB00AAA0 |
Description | VARISTOR 910V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 5 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,27000 | kr 14,27 |
| 10 | kr 10,41300 | kr 104,13 |
| 25 | kr 9,44000 | kr 236,00 |
| 100 | kr 8,37250 | kr 837,25 |
| 300 | kr 7,77713 | kr 2 333,14 |
| 500 | kr 7,55694 | kr 3 778,47 |
| 1 000 | kr 7,30456 | kr 7 304,56 |
| 2 500 | kr 7,03807 | kr 17 595,17 |
| 5 000 | kr 6,87740 | kr 34 387,00 |
| Unit Price without VAT: | kr 14,27000 |
|---|---|
| Unit Price with VAT: | kr 17,83750 |


