
HHXJ500ARA181MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXJ500ARA181MJC5GTR-ND - Tape & Reel (TR) 565-HHXJ500ARA181MJC5GCT-ND - Cut Tape (CT) 565-HHXJ500ARA181MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ500ARA181MJC5G |
Description | CAP ALUMHYB 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ500ARA181MJC5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,13000 | kr 27,13 |
| 10 | kr 18,07400 | kr 180,74 |
| 50 | kr 14,31740 | kr 715,87 |
| 100 | kr 13,13020 | kr 1 313,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 11,32295 | kr 4 529,18 |
| 800 | kr 10,64143 | kr 8 513,14 |
| 1 200 | kr 10,29762 | kr 12 357,14 |
| 2 000 | kr 9,91447 | kr 19 828,94 |
| 2 800 | kr 9,68932 | kr 27 130,10 |
| 4 000 | kr 9,47184 | kr 37 887,36 |
| Unit Price without VAT: | kr 27,13000 |
|---|---|
| Unit Price with VAT: | kr 33,91250 |


