MZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA6R3ARA102MHA0G

DigiKey Part Number
565-EMZA6R3ARA102MHA0GTR-ND - Tape & Reel (TR)
565-EMZA6R3ARA102MHA0GCT-ND - Cut Tape (CT)
565-EMZA6R3ARA102MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA6R3ARA102MHA0G
Description
CAP ALUM 1000UF 20% 6.3V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA6R3ARA102MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,25000kr 10,25
10kr 6,50300kr 65,03
50kr 4,93700kr 246,85
100kr 4,44250kr 444,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 2,61286kr 1 306,43
1 000kr 2,40410kr 2 404,10
1 500kr 2,29880kr 3 448,20
2 500kr 2,18127kr 5 453,18
3 500kr 2,11217kr 7 392,59
5 000kr 2,04542kr 10 227,10
6 000kr 2,01369kr 12 082,14
12 000kr 1,90625kr 22 875,00
12 500kr 1,90052kr 23 756,50
Manufacturers Standard Package
Unit Price without VAT:kr 10,25000
Unit Price with VAT:kr 12,81250