1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV100ELL182MK20S

DigiKey Part Number
565-ELXV100ELL182MK20S-ND
Manufacturer
Manufacturer Product Number
ELXV100ELL182MK20S
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV100ELL182MK20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
952 mA @ 120 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 13,37000kr 13,37
10kr 8,61100kr 86,11
50kr 6,61340kr 330,67
100kr 5,98030kr 598,03
500kr 4,89180kr 2 445,90
1 000kr 4,54891kr 4 548,91
2 500kr 4,18289kr 10 457,23
5 000kr 3,96000kr 19 800,00
Manufacturers Standard Package
Unit Price without VAT:kr 13,37000
Unit Price with VAT:kr 16,71250