
EKYC101ELL152MM40S | |
|---|---|
DigiKey Part Number | 565-EKYC101ELL152MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC101ELL152MM40S |
Description | CAP ALUM 1.5MF 20% 100V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 100 V Aluminum Electrolytic Capacitors Radial, Can 17mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC101ELL152MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 17mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.58 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,68000 | kr 35,68 |
| 10 | kr 24,11200 | kr 241,12 |
| 50 | kr 19,29800 | kr 964,90 |
| 250 | kr 16,15596 | kr 4 038,99 |
| 500 | kr 15,16736 | kr 7 583,68 |
| 1 000 | kr 14,34599 | kr 14 345,99 |
| 2 500 | kr 13,47023 | kr 33 675,58 |
| 5 000 | kr 13,10047 | kr 65 502,35 |
| Unit Price without VAT: | kr 35,68000 |
|---|---|
| Unit Price with VAT: | kr 44,60000 |

