
EKXL401ELL121MU45S | |
|---|---|
DigiKey Part Number | 565-EKXL401ELL121MU45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL121MU45S |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,54000 | kr 34,54 |
| 10 | kr 23,25300 | kr 232,53 |
| 50 | kr 18,58360 | kr 929,18 |
| 300 | kr 15,26887 | kr 4 580,66 |
| 600 | kr 14,35648 | kr 8 613,89 |
| 1 200 | kr 13,59868 | kr 16 318,42 |
| 2 700 | kr 12,87359 | kr 34 758,69 |
| 5 100 | kr 12,40581 | kr 63 269,63 |
| Unit Price without VAT: | kr 34,54000 |
|---|---|
| Unit Price with VAT: | kr 43,17500 |

