
EKXJ351ELL101MK50S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ELL101MK50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL101MK50S |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ351ELL101MK50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 770 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7325 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,61000 | kr 27,61 |
| 10 | kr 18,41400 | kr 184,14 |
| 50 | kr 14,57560 | kr 728,78 |
| 100 | kr 13,36520 | kr 1 336,52 |
| 500 | kr 11,28386 | kr 5 641,93 |
| 1 000 | kr 10,62906 | kr 10 629,06 |
| 2 500 | kr 9,93055 | kr 24 826,38 |
| 5 000 | kr 9,50533 | kr 47 526,65 |
| Unit Price without VAT: | kr 27,61000 |
|---|---|
| Unit Price with VAT: | kr 34,51250 |

