
EKXJ251ELL470MJ25S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL470MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL470MJ25S |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL470MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 787.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,27000 | kr 13,27 |
| 10 | kr 7,89000 | kr 78,90 |
| 50 | kr 6,55520 | kr 327,76 |
| 100 | kr 5,92710 | kr 592,71 |
| 500 | kr 4,93002 | kr 2 465,01 |
| 1 000 | kr 4,50415 | kr 4 504,15 |
| 3 000 | kr 3,93306 | kr 11 799,18 |
| 5 000 | kr 3,91891 | kr 19 594,55 |
| Unit Price without VAT: | kr 13,27000 |
|---|---|
| Unit Price with VAT: | kr 16,58750 |

