
EKXJ251ELL101MU25S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL101MU25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL101MU25S |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.49625 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,80000 | kr 17,80 |
| 10 | kr 11,62200 | kr 116,22 |
| 50 | kr 9,03200 | kr 451,60 |
| 100 | kr 8,21330 | kr 821,33 |
| 500 | kr 6,80440 | kr 3 402,20 |
| 1 000 | kr 6,36070 | kr 6 360,70 |
| 2 500 | kr 5,88739 | kr 14 718,48 |
| Unit Price without VAT: | kr 17,80000 |
|---|---|
| Unit Price with VAT: | kr 22,25000 |

