
EKXJ201ELL820MK20S | |
|---|---|
DigiKey Part Number | 565-4889-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL820MK20S |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ201ELL820MK20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,58000 | kr 15,58 |
| 10 | kr 9,29700 | kr 92,97 |
| 50 | kr 7,78760 | kr 389,38 |
| 100 | kr 7,06180 | kr 706,18 |
| 500 | kr 5,81350 | kr 2 906,75 |
| 1 000 | kr 5,42040 | kr 5 420,40 |
| 3 000 | kr 4,91638 | kr 14 749,14 |
| 5 000 | kr 4,74550 | kr 23 727,50 |
| Unit Price without VAT: | kr 15,58000 |
|---|---|
| Unit Price with VAT: | kr 19,47500 |

