
EKXJ201ELL560MJ25S | |
|---|---|
DigiKey Part Number | 565-EKXJ201ELL560MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL560MJ25S |
Description | CAP ALUM 56UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ201ELL560MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Ripple Current @ High Frequency | 862.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,31000 | kr 12,31 |
| 10 | kr 7,90800 | kr 79,08 |
| 50 | kr 6,05340 | kr 302,67 |
| 100 | kr 5,46750 | kr 546,75 |
| 800 | kr 4,23328 | kr 3 386,62 |
| 1 600 | kr 3,95216 | kr 6 323,46 |
| 3 200 | kr 3,71871 | kr 11 899,87 |
| 5 600 | kr 3,55940 | kr 19 932,64 |
| Unit Price without VAT: | kr 12,31000 |
|---|---|
| Unit Price with VAT: | kr 15,38750 |

