
EKMQ161ELL680MK20S | |
|---|---|
DigiKey Part Number | 565-EKMQ161ELL680MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ161ELL680MK20S |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ161ELL680MK20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,54000 | kr 11,54 |
| 10 | kr 7,35000 | kr 73,50 |
| 50 | kr 5,60900 | kr 280,45 |
| 100 | kr 5,05770 | kr 505,77 |
| 500 | kr 4,10924 | kr 2 054,62 |
| 1 000 | kr 3,81032 | kr 3 810,32 |
| 3 000 | kr 3,43658 | kr 10 309,74 |
| 5 000 | kr 3,29687 | kr 16 484,35 |
| 10 000 | kr 3,13544 | kr 31 354,40 |
| Unit Price without VAT: | kr 11,54000 |
|---|---|
| Unit Price with VAT: | kr 14,42500 |

