
EGXF251ELL240MJ20S | |
|---|---|
DigiKey Part Number | 565-4565-ND |
Manufacturer | |
Manufacturer Product Number | EGXF251ELL240MJ20S |
Description | CAP ALUM 24UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF251ELL240MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,48000 | kr 15,48 |
| 10 | kr 9,24700 | kr 92,47 |
| 50 | kr 7,73520 | kr 386,76 |
| 100 | kr 7,01360 | kr 701,36 |
| 500 | kr 5,77208 | kr 2 886,04 |
| 2 000 | kr 5,05651 | kr 10 113,02 |
| 4 000 | kr 4,78679 | kr 19 147,16 |
| 6 000 | kr 4,65078 | kr 27 904,68 |
| Unit Price without VAT: | kr 15,48000 |
|---|---|
| Unit Price with VAT: | kr 19,35000 |

