
EGXF201ELL101MK30S | |
|---|---|
DigiKey Part Number | 565-4547-ND |
Manufacturer | |
Manufacturer Product Number | EGXF201ELL101MK30S |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF201ELL101MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 619.5 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,76000 | kr 23,76 |
| 10 | kr 15,71100 | kr 157,11 |
| 50 | kr 12,35880 | kr 617,94 |
| 100 | kr 11,29960 | kr 1 129,96 |
| 500 | kr 9,47842 | kr 4 739,21 |
| 1 000 | kr 8,90530 | kr 8 905,30 |
| 3 000 | kr 8,18939 | kr 24 568,17 |
| 5 000 | kr 7,92196 | kr 39 609,80 |
| Unit Price without VAT: | kr 23,76000 |
|---|---|
| Unit Price with VAT: | kr 29,70000 |

