Diode Array 3 Independent 75 V 250mA (DC) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMXD4448 TR PBFREE

DigiKey Part Number
1514-CMXD4448TRPBFREETR-ND - Tape & Reel (TR)
1514-CMXD4448TRPBFREECT-ND - Cut Tape (CT)
1514-CMXD4448TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMXD4448 TR PBFREE
Description
DIODE ARRAY GP 75V 250MA SOT-26
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 75 V 250mA (DC) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 731
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,78000kr 15,78
10kr 10,01500kr 100,15
100kr 6,69320kr 669,32
500kr 5,26932kr 2 634,66
1 000kr 4,81117kr 4 811,17
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,22934kr 12 688,02
6 000kr 3,93656kr 23 619,36
9 000kr 3,84832kr 34 634,88
Manufacturers Standard Package
Unit Price without VAT:kr 15,78000
Unit Price with VAT:kr 19,72500