4Gbps Serializer 1 Input 1 Output 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THCV235-B

DigiKey Part Number
3175-THCV235-B-ND
Manufacturer
Manufacturer Product Number
THCV235-B
Description
IC SERIALIZER SINGLE 64QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4Gbps Serializer 1 Input 1 Output 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
Packaging
Tray
Part Status
Active
Function
Serializer
Data Rate
4Gbps
Input Type
CMOS/TTL
Output Type
V-by-One®HS
Number of Inputs
1
Number of Outputs
1
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 168,08000kr 168,08
10kr 133,53700kr 1 335,37
25kr 124,90880kr 3 122,72
100kr 115,43420kr 11 543,42
260kr 110,74762kr 28 794,38
520kr 108,05435kr 56 188,26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 168,08000
Unit Price with VAT:kr 210,10000