2.5 F (EDLC) Supercapacitor 5.4 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHT-5R4L255R-TW/DB

DigiKey Part Number
4688-CHT-5R4L255R-TW/DB-ND
Manufacturer
Manufacturer Product Number
CHT-5R4L255R-TW/DB
Description
5.4V 2.5F 20*10*22 T/DB EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 5.4 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
2.5 F
Tolerance
-10%, +30%
Voltage - Rated
5.4 V
ESR (Equivalent Series Resistance)
150mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.217" (5.50mm)
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 37,80000kr 37,80
10kr 26,84000kr 268,40
50kr 22,47520kr 1 123,76
224kr 19,85076kr 4 446,57
672kr 18,52001kr 12 445,45
1 120kr 18,02766kr 20 190,98
2 688kr 17,33160kr 46 587,34
5 152kr 16,91414kr 87 141,65
Manufacturers Standard Package
Unit Price without VAT:kr 37,80000
Unit Price with VAT:kr 47,25000