Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPUBC24120

DigiKey Part Number
1864-2852-ND
Manufacturer
Manufacturer Product Number
SPUBC24120
Description
UPS POWER SUPPLY 24VDC 120W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 24V
Datasheet
 Datasheet
EDA/CAD Models
SPUBC24120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Standby (No Regulation)
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
120W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
24V
Input Connector
Screw Terminals
Output Connector
-
Cord Length
-
Size / Dimension
5.315" L x 2.559" W (135.00mm x 65.00mm)
Height
4.528" (115.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 5 690,88000kr 5 690,88
10kr 5 406,35200kr 54 063,52
Manufacturers Standard Package
Unit Price without VAT:kr 5 690,88000
Unit Price with VAT:kr 7 113,60000