SPD24181B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Carlo Gavazzi Inc.
In Stock: 2
Unit Price: kr 1 069,43000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 24V 750mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD24181B

DigiKey Part Number
1864-2842-ND
Manufacturer
Manufacturer Product Number
SPD24181B
Description
AC/DC DIN RAIL SUPPLY 24V 18W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 750mA
Datasheet
 Datasheet
EDA/CAD Models
SPD24181B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
750mA
Power (Watts)
18W
Voltage - Isolation
3 kV
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
77%
Operating Temperature
-20°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm)
Approval Agency
CCC, CE, cULus, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes