



RGSCA901-R-B-B-0 | |
|---|---|
DigiKey Part Number | 432-RGSCA901-R-B-B-0-ND |
Manufacturer | |
Manufacturer Product Number | RGSCA901-R-B-B-0 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 25.40mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,84000 | kr 54,84 |
| 10 | kr 47,35400 | kr 473,54 |
| 25 | kr 44,65200 | kr 1 116,30 |
| 50 | kr 42,71260 | kr 2 135,63 |
| 100 | kr 40,85280 | kr 4 085,28 |
| 250 | kr 38,51360 | kr 9 628,40 |
| 500 | kr 36,83016 | kr 18 415,08 |
| 1 000 | kr 35,21732 | kr 35 217,32 |
| Unit Price without VAT: | kr 54,84000 |
|---|---|
| Unit Price with VAT: | kr 68,55000 |


